onsemi SZUESD3.3DT5G
| Manufacturer | |
| Mfr. Part # | SZUESD3.3DT5G |
| LCSC Part # | C896625 |
| Package | SOT-723 |
| Customer # | |
| Key Attributes | ESD DIODE 3.3VWM 5VC SOT-723 |
| Description | 5V 5V 3.3V SOT-723 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | onsemi | |
| Package | SOT-723 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
In-Stock:
4,095 
4,095
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1772 | $ 0.89 |
50+ | $ 0.1533 | $ 7.67 |
150+ | $ 0.143 | $ 21.45 |
500+ | $ 0.1302 | $ 65.10 |
2,500+ | $ 0.1245 | $ 311.25 |
5,000+ | $ 0.121 | $ 605.00 |
Standard Packaging 8000/Full
Reel | ||
Better price for more quantity?
$