onsemi NSVBC846BM3T5G
| Manufacturer | |
| Mfr. Part # | NSVBC846BM3T5G |
| LCSC Part # | C896454 |
| Package | SOT-723 |
| Customer # | |
| Key Attributes | TRANS NPN 65V 100mA SOT-723 |
| Description | Bipolar (BJT) Transistor NPN 65V 100mA 100MHz 265mW Surface Mount SOT-723 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Package | SOT-723 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
In-Stock:
260
260
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0893 $ 0.0215 | $ 0.11 |
50+ | $ 0.0791 $ 0.0190 | $ 0.95 |
150+ | $ 0.074 $ 0.0178 | $ 2.67 |
500+ | $ 0.0702 $ 0.0169 | $ 8.45 |
2,500+ | $ 0.0672 $ 0.0162 | $ 40.50 |
5,000+ | $ 0.0656 $ 0.0158 | $ 79.00 |
Standard Packaging 8000/Full
Reel | ||
Better price for more quantity?
$