onsemi NST847BPDP6T5G
| Manufacturer | |
| MPN | NST847BPDP6T5G |
| LCSC Part # | C896443 |
| Packaging | SOT-963-6 |
| Customer # | |
| Key Attributes | TRANS NPN+PNP 45V 100mA SOT-963-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | onsemi | |
| Packaging | SOT-963-6 | |
| Current - Collector Cutoff | 5uA | |
| DC Current Gain | 200 | |
| Pd - Power Dissipation | 350mW | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 6V | |
| Transition frequency(fT) | 100MHz | |
| type | NPN+PNP | |
| Vce Saturation(VCE(sat)) | 600mV | |
| Number | 1 NPN + 1 PNP | |
| Current - Collector(Ic) | 100mA | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1309$ 0.0249 | $ 0.12 |
| 50+ | $ 0.1155$ 0.0220 | $ 1.10 |
| 150+ | $ 0.1089$ 0.0207 | $ 3.11 |
| 500+ | $ 0.1006$ 0.0192 | $ 9.60 |
| 2,500+ | $ 0.0969$ 0.0185 | $ 46.25 |
| 5,000+ | $ 0.0947$ 0.0180 | $ 90.00 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



