LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi ESD5Z5.0T5G product image
  • ESD5Z5.0T5G thumbnail 1
  • ESD5Z5.0T5G thumbnail 2
  • ESD5Z5.0T5G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi ESD5Z5.0T5GRoHS

Manufacturer
MPN
ESD5Z5.0T5G
LCSC Part #
C896224
Packaging
SOD-523
Customer #
Key Attributes
ESD DIODE 5VWM 18.6VC SOD-523
Datasheetpdf icononsemi ESD5Z5.0T5G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.0725$ 0.36
50+$ 0.0707$ 3.54
150+$ 0.0695$ 10.43
500+$ 0.0683$ 34.15
Standard Packaging8000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
Manufactureronsemi
PackagingSOD-523
Clamping Voltage18.6V
Peak Pulse Current (Ipp)9.4A@8/20us
Peak Pulse Power Dissipation (Ppp)174W
Voltage - Breakdown6.2V
typeESD
Reverse Leakage Current (Ir)50nA
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging8000
Sales UnitPiece

Introduction

AI Translation

The ESD5Z Series is designed to protect voltage sensitive components from ESD and transient voltage events. Excellent clamping capability, low leakage, and fast response time, make these parts ideal for ESD protection on designs where board space is at a premium. Because of its small size, it is suited for use in cellular phones, portable devices, digital cameras, power supplies and many other portable applications.

Features

AI Translation
  • Low Clamping Voltage
  • Small Body Outline Dimensions: 0.047" x 0.032" (1.20 mm x 0.80 mm)
  • Low Body Height: 0.028" (0.7 mm)
  • Stand−off Voltage: 2.5 V - 12 V
  • Peak Power up to 240 Watts @ 8 x 20 μs Pulse
  • Low Leakage
  • Response Time is Typically <1 ns
  • ESD Rating of Class 3 (>16 kV) per Human Body Model
  • IEC61000−4−2 Level 4 ESD Protection
  • IEC61000−4−4 Level 4 EFT Protection
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
  • These Devices are Pb−Free and are RoHS Compliant

Applications

AI Translation
  • cellular phones
  • portable devices
  • digital cameras
  • power supplies
  • many other portable applications