MAXIM MAX31865AAP+
| Manufacturer | |
| Mfr. Part # | MAX31865AAP+ |
| LCSC Part # | C89608 |
| Package | SSOP-20 |
| Customer # | |
| Key Attributes | RTD-to-Digital Converter |
| Description | 15 3V~3.6V SPI SSOP-20 Thermal Management RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Thermal Management | |
| Manufacturer | MAXIM | |
| Package | SSOP-20 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
39 
39
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.3555 | $ 4.36 |
10+ | $ 3.7234 | $ 37.23 |
30+ | $ 3.3476 | $ 100.43 |
100+ | $ 2.9671 | $ 296.71 |
500+ | $ 2.7925 | $ 1396.25 |
1,000+ | $ 2.7124 | $ 2712.40 |
Standard Packaging 2000/Full
Tube | ||
Better price for more quantity?
$