onsemi NVTFS4823NTWG
| Manufacturer | |
| MPN | NVTFS4823NTWG |
| LCSC Part # | C896028 |
| Packaging | WDFN-8 |
| Customer # | |
| Key Attributes | 30V 30A 2.5V 21W 8.1mΩ@10V 1 N-channel N-Channel WDFN-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | WDFN-8 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 30A | |
| Output Capacitance(Coss) | 175pF | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 21W | |
| Reverse Transfer Capacitance (Crss@Vds) | 100pF | |
| RDS(on) | 8.1mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 750pF | |
| Gate Charge(Qg) | 12nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact package (3.3x3.3 mm) for space-constrained designs
- Low on-resistance RDS(on) for reduced conduction losses
- Low capacitance for reduced driving losses
- NVTFS4823NWF - solderable flank variant
- AEC-Q101 qualified with PPAP capability
- Lead-free, RoHS compliant
In-Stock: 607
607 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0283 | $ 1.03 |
| 10+ | $ 0.8328 | $ 8.33 |
| 30+ | $ 0.7343 | $ 22.03 |
| 100+ | $ 0.6374 | $ 63.74 |
| 500+ | $ 0.5801 | $ 290.05 |
| 1,000+ | $ 0.5499 | $ 549.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | WDFN-8 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 30A | |
| Output Capacitance(Coss) | 175pF | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 21W | |
| Reverse Transfer Capacitance (Crss@Vds) | 100pF | |
| RDS(on) | 8.1mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 750pF | |
| Gate Charge(Qg) | 12nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact package (3.3x3.3 mm) for space-constrained designs
- Low on-resistance RDS(on) for reduced conduction losses
- Low capacitance for reduced driving losses
- NVTFS4823NWF - solderable flank variant
- AEC-Q101 qualified with PPAP capability
- Lead-free, RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

