ST STM32H743IIT6
| Manufacturer | |
| Mfr. Part # | STM32H743IIT6 |
| LCSC Part # | C89597 |
| Package | LQFP-176(24x24) |
| Customer # | |
| Key Attributes | 32-bit Arm Cortex-M7 core, up to 480 MHz, up to 2 Mbytes of flash memory, up to 1 Mbyte of RAM |
| Description | ARM Cortex-M7 32 Bit 480MHz 140 LQFP-176(24x24) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | LQFP-176(24x24) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
In-Stock:
1,457
1,457
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 9.405 | $ 9.41 |
10+ | $ 8.4933 | $ 84.93 |
40+ | $ 7.9089 | $ 316.36 |
80+ | $ 7.3452 | $ 587.62 |
Standard Packaging 40/Full
Tray | ||
Better price for more quantity?
$