onsemi NCP81610AMNTXG
| Manufacturer | |
| MPN | NCP81610AMNTXG |
| LCSC Part # | C895769 |
| Packaging | QFN-40(5x5) |
| Customer # | |
| Key Attributes | 8/7/6/5/4/3/2/1 Multi-Phase Buck Controller with PWM_VID and I2c Interface |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | onsemi | |
| Packaging | QFN-40(5x5) | |
| Synchronous Rectifier | Yes | |
| Operating Temperature | -10℃~+100℃@(TA) | |
| Features | Adjustable current limiting;Overcurrent Protection;Adjustable soft-start;Output voltage differential sensing;External compensation;Light load efficient mode;Operating status indication | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Frequency - Switching | 250kHz~1.2MHz | |
| Operating Voltage | 2.8V~20V | |
| Function | Step-down type |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The NCP81610 is a multiphase synchronous controller optimized for new generation computing and graphics processors. The device is capable of driving up to 8 phases and incorporates differential voltage and phase current sensing, adaptive voltage positioning and PWM_VID interface to provide and accurately regulated power for computer or graphic controllers. The integrated power saving interface (PSI) allows for the processors to set the controller in one of three modes, i.e. all phases on, dynamic phases shedding or fixed low phase count mode, to obtain high efficiency in light- load conditions. The dual edge PWM multiphase architecture ensures fast transient response and good dynamic current balance.
Features
AI Translation
- Compliant with NVIDIA OVR4i+ Specifications
- Supports up to 8 Phases
- 2.8 V to 20 V Supply Voltage Range
- 250 kHz to 1.2 MHz Switching Frequency (8 Phase)
- Power Good Output
- Under Voltage Protection (UVP)
- Over Voltage Protection (OVP)
- Per Phase Over Current Limiting (OCL)
- System Over Current Protection (OCP)
- Startup into Pre- Charged Loads while Avoiding False OVP
- Configurable Load Line
- High Performance Operational Error Amplifier
- True Differential Current Balancing Sense Amplifiers for Each Phase
- Phase- to- Phase Dynamic Current Balancing
- Current Mode Dual Edge Modulation for Fast Initial Response to Transient Loading
- Power Saving Interface (PSI)
- Automatic Phase Shedding with User Settable Thresholds
- PWM_VID and I2C Control Interface
- Compact 40 Pin QFN Package (5 x 5 mm Body, 0.4 mm Pitch)
- These Devices are Po- Free and are RoHS Compliant
Applications
AI Translation
- GPU and CPU Power
- Graphic Cards
- Desktop and Notebook Applications
- Docking Stations
- Power Banks
In-Stock: 5,014
5,014 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3681 | $ 2.37 |
| 10+ | $ 2.0345 | $ 20.35 |
| 30+ | $ 1.8261 | $ 54.78 |
| 100+ | $ 1.6113 | $ 161.13 |
| 500+ | $ 1.5153 | $ 757.65 |
| 1,000+ | $ 1.473 | $ 1473.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



