onsemi NCP148AFCT180T2G
| Manufacturer | |
| MPN | NCP148AFCT180T2G |
| LCSC Part # | C895659 |
| Packaging | WLCSP-4(0.6x0.6) |
| Customer # | |
| Key Attributes | LDo Regulator - Ultra-Low Noise, High PSRR, RF and Analog Circuits |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | WLCSP-4(0.6x0.6) | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 55uA | |
| Output Configuration | Positive | |
| Output Current | 450mA | |
| Operating Voltage | 5.5V | |
| Output Type | Fixed | |
| Features | Enable control;Output discharge;Short Circuit Protection;Over Current Protection;Thermal shutdown;Built-in soft-start |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NCP148 is a linear regulator capable of supplying 450 mA output current. Designed to meet the requirements of RF and analog circuits, the NCP148 device provides low noise, high PSRR, low quiescent current, and very good load/line transients. The NCP148 offers soft−start function with optimized slew rate control to use in camera module. The device is designed to work with a 1 μF input and a 1 μF output ceramic capacitor. It is available in ultra−small 0.35P, 0.64 mm x 0.64 mm Chip Scale Package (CSP).
Features
- Operating Input Voltage Range: 1.9 V to 5.5 V
- Available in Fixed Voltage Option: 1.8 V to 5.14 V
- Optimized Start−up Slew Rate for Camera Sensor
- ±2% Accuracy Over Load/Temperature
- Low Quiescent Current Typ. 55 μA
- Standby Current: Typ. 0.1 μA
- Very Low Dropout: 150 mV at 450 mA
- Ultra High PSRR: Typ. 98 dB at 20 mA, f = 1 kHz
- Ultra Low Noise: 10 μVRMS
- Stable with a 1 μF Small Case Size Ceramic Capacitors
- Available in W LCSP4 0.64 mm x 0.64 mm x 0.33 mm ° CASE 567JZ
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
- Camera Modules
- Battery−powered Equipment
- Smartphones, Tablets
- Cameras, DVRs, STB and Camcorders
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2062 | $ 0.21 |
| 10+ | $ 0.203 | $ 2.03 |
| 30+ | $ 0.1998 | $ 5.99 |
| 100+ | $ 0.1966 | $ 19.66 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | WLCSP-4(0.6x0.6) | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 55uA | |
| Output Configuration | Positive | |
| Output Current | 450mA | |
| Operating Voltage | 5.5V | |
| Output Type | Fixed | |
| Features | Enable control;Output discharge;Short Circuit Protection;Over Current Protection;Thermal shutdown;Built-in soft-start |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NCP148 is a linear regulator capable of supplying 450 mA output current. Designed to meet the requirements of RF and analog circuits, the NCP148 device provides low noise, high PSRR, low quiescent current, and very good load/line transients. The NCP148 offers soft−start function with optimized slew rate control to use in camera module. The device is designed to work with a 1 μF input and a 1 μF output ceramic capacitor. It is available in ultra−small 0.35P, 0.64 mm x 0.64 mm Chip Scale Package (CSP).
Features
- Operating Input Voltage Range: 1.9 V to 5.5 V
- Available in Fixed Voltage Option: 1.8 V to 5.14 V
- Optimized Start−up Slew Rate for Camera Sensor
- ±2% Accuracy Over Load/Temperature
- Low Quiescent Current Typ. 55 μA
- Standby Current: Typ. 0.1 μA
- Very Low Dropout: 150 mV at 450 mA
- Ultra High PSRR: Typ. 98 dB at 20 mA, f = 1 kHz
- Ultra Low Noise: 10 μVRMS
- Stable with a 1 μF Small Case Size Ceramic Capacitors
- Available in W LCSP4 0.64 mm x 0.64 mm x 0.33 mm ° CASE 567JZ
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
- Camera Modules
- Battery−powered Equipment
- Smartphones, Tablets
- Cameras, DVRs, STB and Camcorders
C895659 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



