onsemi NC7SZ86L6X
| Manufacturer | |
| MPN | NC7SZ86L6X |
| LCSC Part # | C895609 |
| Packaging | MicroPak-6 |
| Customer # | |
| Key Attributes | TinyLogic UHS Two-Input Exclusive-OR Gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | MicroPak-6 | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | Local shutdown mode;Overvoltage-tolerant input | |
| Logic Family | 7SZ Series | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - High | 3.8V~4.2V;4.4V~4.5V | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 1;2 | |
| Current - Output High(IOH) | 32mA | |
| Output Logic Level - Low | 0V~100mV;220mV~550mV | |
| Propagation Delay | 5.4ns@5V,50pF | |
| Current - Output Low(IOL) | 32mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NC7SZ86 is a single two−input exclusive−OR gate from onsemi’s Ultra−High Speed (UHS) series of TinyLogic. The device is fabricated with advanced CMOS technology to achieve ultra−high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over the 1.65 V to 5.5 V VCC operating range. The inputs and output are high impedance when VCC is 0 V. Inputs tolerate voltages up to 5.5 V, independent of VCC operating voltage.
Features
- Ultra−High Speed: tpD = 2.9 ns (Typical) into 50 pF at 5 V VCC
- High Output Drive: ±24 mA at 3 V VCC
- Broad VCC Operating Range: 1.65 V to 5.5 V
- Matches Performance of LCX Operated at 3.3 V VCC
- Power Down High−Impedance Inputs / Outputs
- Over−Voltage Tolerance Inputs Facilitate 5 V to 3 V Translation
- Proprietary Noise / EMI Reduction Circuitry
- Ultra−Small MicroPak Packages
- Space−Saving SOT23−5, SC−74A and SC−88A Packages
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1384 | $ 0.69 |
| 50+ | $ 0.1226 | $ 6.13 |
| 150+ | $ 0.1158 | $ 17.37 |
| 500+ | $ 0.086 | $ 43.00 |
| 2,500+ | $ 0.0822 | $ 205.50 |
| 5,000+ | $ 0.0799 | $ 399.50 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | MicroPak-6 | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | Local shutdown mode;Overvoltage-tolerant input | |
| Logic Family | 7SZ Series | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - High | 3.8V~4.2V;4.4V~4.5V | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 1;2 | |
| Current - Output High(IOH) | 32mA | |
| Output Logic Level - Low | 0V~100mV;220mV~550mV | |
| Propagation Delay | 5.4ns@5V,50pF | |
| Current - Output Low(IOL) | 32mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NC7SZ86 is a single two−input exclusive−OR gate from onsemi’s Ultra−High Speed (UHS) series of TinyLogic. The device is fabricated with advanced CMOS technology to achieve ultra−high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over the 1.65 V to 5.5 V VCC operating range. The inputs and output are high impedance when VCC is 0 V. Inputs tolerate voltages up to 5.5 V, independent of VCC operating voltage.
Features
- Ultra−High Speed: tpD = 2.9 ns (Typical) into 50 pF at 5 V VCC
- High Output Drive: ±24 mA at 3 V VCC
- Broad VCC Operating Range: 1.65 V to 5.5 V
- Matches Performance of LCX Operated at 3.3 V VCC
- Power Down High−Impedance Inputs / Outputs
- Over−Voltage Tolerance Inputs Facilitate 5 V to 3 V Translation
- Proprietary Noise / EMI Reduction Circuitry
- Ultra−Small MicroPak Packages
- Space−Saving SOT23−5, SC−74A and SC−88A Packages
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

