onsemi FXL4TD245UMX
| Manufacturer | |
| MPN | FXL4TD245UMX |
| LCSC Part # | C895445 |
| Packaging | UMLP-16-A |
| Customer # | |
| Key Attributes | Low-Voltage Dual-Supply 4-Bit Signal Translator with Configurable Output Voltage Supplies and Signal Levels and 3-STATE Outputs and Independent Direction Controls |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | onsemi | |
| Packaging | UMLP-16-A | |
| output type | Tri-State | |
| Output Signal | - | |
| Input Signal | - | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | - | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Power-off protection;Output enable high-impedance | |
| Voltage - Supply | 1.1V~3.6V;1.1V~3.6V | |
| Number of Circuits | 4 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The FXL4TD245 is a configurable 4-bit dual-voltage supply translator designed for both uni-directional and bi-directional voltage translation between two logic levels. The device allows translation between voltages as high as 3.6V to as low as 1.1V. The A port tracks the VCCA level, and the B port tracks the VCCB level. This allows for bi-directional voltage translation over a variety of voltage levels: 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V. The device remains in 3-STATE until both VCCs reach active levels allowing either VCC to be powered-up first. Internal power down control circuits place the device in 3-STATE if either VCC is removed. The Transmit/Receive (T/R(overline)) inputs independently determine the direction of data through each of the four bits. The OC(overline) input, when HIGH, disables both the A and B Ports by placing them in a 3-STATE condition. The FXL4TD245 is designed so that the control pins (T/R(overline) and OE(overline)) are supplied by VCCA.
Features
- Bi-directional interface between any 2 levels from 1.1V to 3.6V
- Fully configurable: inputs track VCC level
- Non-preferential power-up sequencing; either VCC may be powered-up first
- Outputs remain in 3-STATE until active VCC level is reached
- Outputs switch to 3-STATE if either VCC is at GND
- Power-off protection
- Control inputs (T/R(overline)n, OE(overline)) levels are referenced to VCCA voltage
- Packaged in 16-terminal DQFN (2.5mmx3.5mm) and 16-terminal MicroMLP 1.8mmx2.6mm
- ESD protections exceeds:
- 4kV HBM ESD (per JESD22-A114 & Mil Std 883e 3015.7)
- 8kV HBM I/O to GND ESD (per JESD22-A114 & Mil Std 883e 3015.7)
- 1kV CDM ESD (per ESD STM 5.3)
- 200V MM ESD (per JESD22-A115 & ESD STM5.2)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1546 | $ 1.15 |
| 10+ | $ 0.9793 | $ 9.79 |
| 30+ | $ 0.8834 | $ 26.50 |
| 100+ | $ 0.7454 | $ 74.54 |
| 500+ | $ 0.6967 | $ 348.35 |
| 1,000+ | $ 0.6756 | $ 675.60 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | onsemi | |
| Packaging | UMLP-16-A | |
| output type | Tri-State | |
| Output Signal | - | |
| Input Signal | - | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | - | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Power-off protection;Output enable high-impedance | |
| Voltage - Supply | 1.1V~3.6V;1.1V~3.6V | |
| Number of Circuits | 4 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The FXL4TD245 is a configurable 4-bit dual-voltage supply translator designed for both uni-directional and bi-directional voltage translation between two logic levels. The device allows translation between voltages as high as 3.6V to as low as 1.1V. The A port tracks the VCCA level, and the B port tracks the VCCB level. This allows for bi-directional voltage translation over a variety of voltage levels: 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V. The device remains in 3-STATE until both VCCs reach active levels allowing either VCC to be powered-up first. Internal power down control circuits place the device in 3-STATE if either VCC is removed. The Transmit/Receive (T/R(overline)) inputs independently determine the direction of data through each of the four bits. The OC(overline) input, when HIGH, disables both the A and B Ports by placing them in a 3-STATE condition. The FXL4TD245 is designed so that the control pins (T/R(overline) and OE(overline)) are supplied by VCCA.
Features
- Bi-directional interface between any 2 levels from 1.1V to 3.6V
- Fully configurable: inputs track VCC level
- Non-preferential power-up sequencing; either VCC may be powered-up first
- Outputs remain in 3-STATE until active VCC level is reached
- Outputs switch to 3-STATE if either VCC is at GND
- Power-off protection
- Control inputs (T/R(overline)n, OE(overline)) levels are referenced to VCCA voltage
- Packaged in 16-terminal DQFN (2.5mmx3.5mm) and 16-terminal MicroMLP 1.8mmx2.6mm
- ESD protections exceeds:
- 4kV HBM ESD (per JESD22-A114 & Mil Std 883e 3015.7)
- 8kV HBM I/O to GND ESD (per JESD22-A114 & Mil Std 883e 3015.7)
- 1kV CDM ESD (per ESD STM 5.3)
- 200V MM ESD (per JESD22-A115 & ESD STM5.2)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



