onsemi FSA3000L10X
| Manufacturer | |
| Mfr. Part # | FSA3000L10X |
| LCSC Part # | C895412 |
| Package | MicroPak-10(1.6x2.1) |
| Customer # | |
| Key Attributes | FSA3000 — Two-Port, High-Speed, MHL Switch |
| Description | -40℃~+85℃ 4.92Gbps MicroPak-10(1.6x2.1) Specialized RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | onsemi | |
| Package | MicroPak-10(1.6x2.1) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
189
189
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.8755 | $ 2.88 |
10+ | $ 2.4388 | $ 24.39 |
30+ | $ 2.1643 | $ 64.93 |
100+ | $ 1.8849 | $ 188.49 |
500+ | $ 1.7581 | $ 879.05 |
1,000+ | $ 1.7035 | $ 1703.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$