onsemi BZX79C5V1
| Manufacturer | |
| Mfr. Part # | BZX79C5V1 |
| LCSC Part # | C895328 |
| Package | DO-35 |
| Customer # | |
| Key Attributes | DIODE ZENER 5.1V 500mW DO-35 |
| Description | Zener Diode 5.1V 500mW Through Hole DO-35 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Package | DO-35 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.42 | $ 0.42 |
10+ | $ 0.3296 | $ 3.30 |
30+ | $ 0.2898 | $ 8.69 |
100+ | $ 0.2422 | $ 24.22 |
500+ | $ 0.2085 | $ 104.25 |
1,000+ | $ 0.1963 | $ 196.30 |
Standard Packaging 5000/Full
Bag | ||