onsemi 1N5247B
| Manufacturer | |
| Mfr. Part # | 1N5247B |
| LCSC Part # | C895269 |
| Package | DO-204 |
| Customer # | |
| Key Attributes | DIODE ZENER 17V 500mW Through Hole,D1.53xL3.05mm |
| Description | 16.15V~17.85V 500mW 17V DO-204 Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Package | DO-204 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
3,060 
3,060
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.041 | $ 0.41 |
100+ | $ 0.0323 | $ 3.23 |
500+ | $ 0.0262 | $ 13.10 |
1,000+ | $ 0.023 | $ 23.00 |
5,000+ | $ 0.0204 | $ 102.00 |
10,000+ | $ 0.0191 | $ 191.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$