onsemi 1N5240B
| Manufacturer | |
| Mfr. Part # | 1N5240B |
| LCSC Part # | C895258 |
| Package | Through Hole,D1.53xL3.05mm |
| Customer # | |
| Description | 9.5V~10.5V 500mW 10V Through Hole,D1.53xL3.05mm Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Package | Through Hole,D1.53xL3.05mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0312 | $ 0.31 |
100+ | $ 0.0305 | $ 3.05 |
300+ | $ 0.03 | $ 9.00 |
1,000+ | $ 0.0296 | $ 29.60 |
Standard Packaging 5000/Full
Bag | ||
Better price for more quantity?
$