LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi 1N5230BTR product image
  • 1N5230BTR thumbnail 1
  • 1N5230BTR thumbnail 2
  • 1N5230BTR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi 1N5230BTRRoHS

Manufacturer
MPN
1N5230BTR
LCSC Part #
C895238
Packaging
DO-35
Customer #
Key Attributes
DIODE ZENER 4.7V 500mW Through Hole,D1.53xL3.05mm
Datasheetpdf icononsemi 1N5230BTR
In-Stock: 5,040
5,040 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0436$ 0.44
100+$ 0.0349$ 3.49
300+$ 0.0305$ 9.15
1,000+$ 0.0273$ 27.30
5,000+$ 0.0247$ 123.50
10,000+$ 0.0234$ 234.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
Manufactureronsemi
PackagingDO-35
Tolerance±5%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-65℃~+200℃
Reverse Leakage Current (Ir)5uA@2V
Impedance(Zzt)19Ω
Diode Configuration1 Independent
Zener Voltage(Range)4.465V~4.935V
Zener Voltage(Nom)4.7V
Impedance(Zzk)1.9kΩ

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece