onsemi NSBC143ZDXV6T1G
| Manufacturer | |
| MPN | NSBC143ZDXV6T1G |
| LCSC Part # | C895115 |
| Packaging | SOT-563 |
| Customer # | |
| Key Attributes | TRANS PREBIAS 50V SOT-563 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | onsemi | |
| Packaging | SOT-563 | |
| Current - Collector Cutoff | 100nA | |
| DC Current Gain | 80 | |
| Vce Saturation(VCE(sat)) | 250mV | |
| Output Voltage(VO(on)) | 200mV | |
| Input Resistor | 4.7kΩ | |
| Resistor Ratio | 0.1 | |
| Pd - Power Dissipation | 357mW | |
| Voltage - Input(Max)(VI(off)) | 600mV | |
| Input Voltage (VI(on)@Ic,Vce) | 900mV@5mA,200mV | |
| Current - Collector(Ic) | 100mA | |
| Collector - Emitter Voltage VCEO | 50V | |
| type | NPN | |
| Number | 2 NPN (Pre-Biased) | |
| Operating Temperature | -55℃~+150℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This series of digital transistors is designed to replace a single device and its external resistor bias network. The Bias Resistor Transistor (BRT) contains a single transistor with a monolithic bias network consisting of two resistors; a series base resistor and a base-emitter resistor. The BRT eliminates these individual components by integrating them into a single device. The use of a BRT can reduce both system cost and board space.
Features
- Simplifies Circuit Design
- Reduces Board Space
- Reduces Component Count
- S and NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable
- These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.0894 | $ 0.45 |
| 50+ | $ 0.0874 | $ 4.37 |
| 150+ | $ 0.0862 | $ 12.93 |
| 500+ | $ 0.0849 | $ 42.45 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | onsemi | |
| Packaging | SOT-563 | |
| Current - Collector Cutoff | 100nA | |
| DC Current Gain | 80 | |
| Vce Saturation(VCE(sat)) | 250mV | |
| Output Voltage(VO(on)) | 200mV | |
| Input Resistor | 4.7kΩ | |
| Resistor Ratio | 0.1 | |
| Pd - Power Dissipation | 357mW | |
| Voltage - Input(Max)(VI(off)) | 600mV | |
| Input Voltage (VI(on)@Ic,Vce) | 900mV@5mA,200mV | |
| Current - Collector(Ic) | 100mA | |
| Collector - Emitter Voltage VCEO | 50V | |
| type | NPN | |
| Number | 2 NPN (Pre-Biased) | |
| Operating Temperature | -55℃~+150℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This series of digital transistors is designed to replace a single device and its external resistor bias network. The Bias Resistor Transistor (BRT) contains a single transistor with a monolithic bias network consisting of two resistors; a series base resistor and a base-emitter resistor. The BRT eliminates these individual components by integrating them into a single device. The use of a BRT can reduce both system cost and board space.
Features
- Simplifies Circuit Design
- Reduces Board Space
- Reduces Component Count
- S and NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable
- These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

