onsemi NCP81278TMNTXG
| Manufacturer | |
| MPN | NCP81278TMNTXG |
| LCSC Part # | C895014 |
| Packaging | QFN-20-EP(3x3) |
| Customer # | |
| Key Attributes | 2-Phase Synchronous Buck Controller with Integrated Gate Drivers and PwM VID Interface |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | onsemi | |
| Packaging | QFN-20-EP(3x3) | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Output discharge;Output voltage differential sensing;Light load efficient mode;Overcurrent Protection;Protection latch | |
| Function | Step-down type | |
| Frequency - Switching | 200kHz~800kHz | |
| Number of Outputs | 2 | |
| Output Type | Adjustable | |
| Output Current | - | |
| Topology | Buck | |
| Quiescent Current | 4.6mA | |
| Switch tube (built-in/external) | External | |
| Voltage - Supply | 3.6V~24V | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The NCP81278D/T, a 2−phase synchronous buck controller, integrates gate drivers and PWM VID interface in a QFN−20 package and provides a compact−footprint power management solution for new generation computing processors. It receives power save input (PSI) from processors and operates in 1−phase diode emulation mode to obtain high efficiency in light−load condition. Operating in high switching frequency up to 800 kHz allows employing small size inductors and capacitors. Introduction of multi−phase current−mode RPM control results in fast transient response and good dynamic current balance. It is able to support all−ceramic−capacitor applications.
Features
AI Translation
- 3.6 V to 24 V Input Voltage Range
- Output Voltage up to 2.0 V with PWM VID Interface
- Differential Output Voltage Sense
- Integrated Gate Drivers
- 200 kHz ~ 800 kHz Switching Frequency
- Power Saving Interface (PSI)
- Support both 3.3 V and 1.8 V VID
- Power Good Output
- Programmable Cycle−by−Cycle Current Limit
- Over Voltage Protection
- Fast Under Voltage Protection
- Slow Under Voltage Protection (NCP81278T Only)
- Thermal Shutdown Protection
- QFN20, 3x3 mm, 0.4 mm Pitch Package
Applications
AI Translation
- GPU and CPU Power
- Graphics Card Applications
- Desktop and Notebook Applications
In-Stock: 197
197 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6758 | $ 0.68 |
| 10+ | $ 0.6588 | $ 6.59 |
| 30+ | $ 0.6464 | $ 19.39 |
| 100+ | $ 0.6356 | $ 63.56 |
Standard Packaging4000/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



