LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NCP81278DMNTXG product image
Images for reference only

onsemi NCP81278DMNTXGRoHS

Manufacturer
MPN
NCP81278DMNTXG
LCSC Part #
C895013
Packaging
QFN-20-EP(3x3)
Customer #
Key Attributes
Step-down type 200kHz~800kHz 3.6V~24V QFN-20-EP(3x3) Special Purpose Regulators RoHS
Datasheetpdf icononsemi NCP81278DMNTXG

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators
Manufactureronsemi
PackagingQFN-20-EP(3x3)
Synchronous Rectifier-
FeaturesAdjustable current limiting;Cycle-by-cycle current limiting;Output discharge;Output voltage differential sensing;Light load efficient mode;Overcurrent Protection;Protection latch
FunctionStep-down type
Frequency - Switching200kHz~800kHz
Number of Outputs2
TopologyBuck
Quiescent Current-
Switch tube (built-in/external)-
Voltage - Supply3.6V~24V
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The NCP81278D/T, a 2−phase synchronous buck controller, integrates gate drivers and PWM VID interface in a QFN−20 package and provides a compact−footprint power management solution for new generation computing processors. It receives power save input (PSI) from processors and operates in 1−phase diode emulation mode to obtain high efficiency in light−load condition. Operating in high switching frequency up to 800 kHz allows employing small size inductors and capacitors. Introduction of multi−phase current−mode RPM control results in fast transient response and good dynamic current balance. It is able to support all−ceramic−capacitor applications.

Features

AI Translation
  • 3.6 V to 24 V Input Voltage Range
  • Output Voltage up to 2.0 V with PWM VID Interface
  • Differential Output Voltage Sense
  • Integrated Gate Drivers
  • 200 kHz ~ 800 kHz Switching Frequency
  • Power Saving Interface (PSI)
  • Support both 3.3 V and 1.8 V VID
  • Power Good Output
  • Programmable Cycle−by−Cycle Current Limit
  • Over Voltage Protection
  • Fast Under Voltage Protection
  • Slow Under Voltage Protection (NCP81278T Only)
  • Thermal Shutdown Protection
  • QFN20, 3x3 mm, 0.4 mm Pitch Package

Applications

AI Translation
  • GPU and CPU Power
  • Graphics Card Applications
  • Desktop and Notebook Applications
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7895$ 0.79
10+$ 0.6377$ 6.38
30+$ 0.5611$ 16.83
100+$ 0.486$ 48.60
500+$ 0.4415$ 220.75
1,000+$ 0.4185$ 418.50
Standard Packaging4000/Full Reel
Better price for more quantity?
$