onsemi NCP45492XMNTWG
| Manufacturer | |
| MPN | NCP45492XMNTWG |
| LCSC Part # | C894993 |
| Packaging | QFN-32-EP(4x4) |
| Customer # | |
| Key Attributes | 5V~26V 5mA 2V/V 1 QFN-32-EP(4x4) Power Supply Controllers, Monitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | onsemi | |
| Packaging | QFN-32-EP(4x4) | |
| Vcm - Common Mode Voltage | 5V~26V | |
| Bandwidth | - | |
| Input Offset Current(Ios) | - | |
| Ib - Input Bias Current | - | |
| Quiescent Current | 1.5mA | |
| Vos - Input Offset Voltage | 150uV;2mV | |
| Operating Temperature | -40℃~+105℃ | |
| Operating Voltage | 2.8V~3.8V | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Output Current | 5mA | |
| Gain | 2V/V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Features | Enable/shutdown function;High-side detection;External shunt;Analog output interface;Built-in comparator | |
| Number of Channels | 1 | |
| Differential Voltage | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NCP45492 is a high−performance monolithic IC which can be used to monitor bus voltage and current on four high−voltage power supplies simultaneously. The HV bus voltages and currents are translated to a low−voltage power domain and multiplexed onto a single differential output for measurement externally by common ADCs. The device is configurable to operate either standalone or as a pair, permitting up to eight separate HV power supplies to be monitored and measured.
Features
- Translates and Scales Shunt and Bus Voltages up to 26 V
- Single Device Monitors Four Supplies
- May Be Paired for Monitoring Up To Eight Supplies
- Very Low Powerdown Current
- All Channels Individually Gain Programmable by External Resistor Selection
- Fast Settling Time
- Real−Time Indication of All Bus Voltages Valid
- Adjustable Output Common−Mode Voltage Adapts to Most External ADCs
- Lead−Free Device
Applications
- Computers/Notebooks
- Graphical Cards
- Power Management/Power Control Loops
- Battery Chargers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8794 | $ 0.88 |
| 10+ | $ 0.8602 | $ 8.60 |
| 30+ | $ 0.8459 | $ 25.38 |
| 100+ | $ 0.8331 | $ 83.31 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | onsemi | |
| Packaging | QFN-32-EP(4x4) | |
| Vcm - Common Mode Voltage | 5V~26V | |
| Bandwidth | - | |
| Input Offset Current(Ios) | - | |
| Ib - Input Bias Current | - | |
| Quiescent Current | 1.5mA | |
| Vos - Input Offset Voltage | 150uV;2mV | |
| Operating Temperature | -40℃~+105℃ | |
| Operating Voltage | 2.8V~3.8V | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Output Current | 5mA | |
| Gain | 2V/V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Features | Enable/shutdown function;High-side detection;External shunt;Analog output interface;Built-in comparator | |
| Number of Channels | 1 | |
| Differential Voltage | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NCP45492 is a high−performance monolithic IC which can be used to monitor bus voltage and current on four high−voltage power supplies simultaneously. The HV bus voltages and currents are translated to a low−voltage power domain and multiplexed onto a single differential output for measurement externally by common ADCs. The device is configurable to operate either standalone or as a pair, permitting up to eight separate HV power supplies to be monitored and measured.
Features
- Translates and Scales Shunt and Bus Voltages up to 26 V
- Single Device Monitors Four Supplies
- May Be Paired for Monitoring Up To Eight Supplies
- Very Low Powerdown Current
- All Channels Individually Gain Programmable by External Resistor Selection
- Fast Settling Time
- Real−Time Indication of All Bus Voltages Valid
- Adjustable Output Common−Mode Voltage Adapts to Most External ADCs
- Lead−Free Device
Applications
- Computers/Notebooks
- Graphical Cards
- Power Management/Power Control Loops
- Battery Chargers
C894993 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

