onsemi NCP1075STCT3G
| Manufacturer | |
| Mfr. Part # | NCP1075STCT3G |
| LCSC Part # | C894956 |
| Package | SOT-223-4 |
| Customer # | |
| Key Attributes | High-Voltage Switcher for Low Power Offline SMPs |
| Description | 130kHz 700V 6.3V~10V Flyback SOT-223-4 AC DC Converters, Offline Switchers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | onsemi | |
| Package | SOT-223-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
689
689
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.423 | $ 1.42 |
10+ | $ 1.1791 | $ 11.79 |
30+ | $ 1.046 | $ 31.38 |
100+ | $ 0.8278 | $ 82.78 |
500+ | $ 0.7604 | $ 380.20 |
1,000+ | $ 0.73 | $ 730.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$