onsemi LC898150XH-MH
| Manufacturer | |
| MPN | LC898150XH-MH |
| LCSC Part # | C894885 |
| Packaging | WLCSP-21(1.2x2.8) |
| Customer # | |
| Key Attributes | WLCSP-21(1.2x2.8) Motor Drivers, Controllers RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | onsemi | |
| Packaging | WLCSP-21(1.2x2.8) | |
| Type | Brushed DC Motor | |
| Operating temperature | -30℃~+85℃ | |
| Voltage - Supply | 2.6V~3.3V | |
| Output Current | 130mA | |
| Interface | PWM;SPI |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4154 | $ 1.42 |
| 200+ | $ 0.548 | $ 109.60 |
| 500+ | $ 0.5295 | $ 264.75 |
| 1,000+ | $ 0.5202 | $ 520.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

