LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi FDT86246L

Manufacturer
MPN
FDT86246L
LCSC Part #
C894836
Packaging
SOT-223
Customer #
Key Attributes
MOSFET N-CH 150V 2A SOT-223
Datasheetonsemi FDT86246L
RoHS Compliance4 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
Manufactureronsemi
PackagingSOT-223
Output Capacitance(Coss)20pF
Ciss-Input Capacitance335pF
Pd - Power Dissipation2.2W
Configuration-
Operating Temperature-55℃~+150℃
Drain to Source Voltage150V
Current - Continuous Drain(Id)2A
Reverse Transfer Capacitance (Crss)5pF
RDS(on)228mΩ@10V
Number1 N-channel
Gate Charge(Qg)4.5nC
Vgs±20V
Gate Threshold Voltage (Vgs(th))2.5V
TypeN-Channel

Introduction

AI Translation

This N-Channel MOSFET is produced using advanced PowerTrench process that has been optimized for rDS(on), switching performance and ruggedness.

Features

AI Translation
  • Max rDS(on)=228 mΩ at VGS=10 V, ID=2 A
  • Max rDS(on)=280 mΩ at VGS=4.5 V, ID=1.8 A
  • High performance trench technology for extremely low rDS(on)
  • High power and current handling capability in a widely used surface mount package
  • Fast switching speed
  • 100% UIL Tested
  • RoHS Compliant

Applications

AI Translation
  • Load Switch
  • Primary Switch
  • Buck/Boost Switch