onsemi FDT86102LZ
| Manufacturer | |
| MPN | FDT86102LZ |
| LCSC Part # | C894832 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 6.6A SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 6.6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 2.2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 7.5pF | |
| RDS(on) | 22mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.49nF | |
| Gate Charge(Qg) | 25nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This N-channel MOSFET is manufactured using onsemi's advanced POWERTRENCH process, which is specially designed to minimize on-resistance and switching losses. A G-S Zener diode is incorporated to enhance ESD voltage levels.
Features
AI Translation
- Maximum rDS(on) = 28mΩ at VGS = 10V, ID = 6.6A
- Maximum rDS(on) = 38mΩ at VGS = 4.5V, ID = 5.5A
- HBM ESD protection rating typical value > 6kV
- Very low Qg and Qgd compared to competing trench technologies
- Fast switching speed
- 100% UIL tested
- Lead-free, halogen-free, and RoHS compliant
Applications
AI Translation
- DC-DC conversion
- Inverter
- Synchronous rectifier
In-Stock: 111
111 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1954 | $ 1.20 |
| 10+ | $ 0.9983 | $ 9.98 |
| 30+ | $ 0.8909 | $ 26.73 |
| 100+ | $ 0.6726 | $ 67.26 |
| 500+ | $ 0.6189 | $ 309.45 |
| 1,000+ | $ 0.5945 | $ 594.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 6.6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 2.2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 7.5pF | |
| RDS(on) | 22mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.49nF | |
| Gate Charge(Qg) | 25nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This N-channel MOSFET is manufactured using onsemi's advanced POWERTRENCH process, which is specially designed to minimize on-resistance and switching losses. A G-S Zener diode is incorporated to enhance ESD voltage levels.
Features
AI Translation
- Maximum rDS(on) = 28mΩ at VGS = 10V, ID = 6.6A
- Maximum rDS(on) = 38mΩ at VGS = 4.5V, ID = 5.5A
- HBM ESD protection rating typical value > 6kV
- Very low Qg and Qgd compared to competing trench technologies
- Fast switching speed
- 100% UIL tested
- Lead-free, halogen-free, and RoHS compliant
Applications
AI Translation
- DC-DC conversion
- Inverter
- Synchronous rectifier
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



