onsemi 74LCX16245MTD
| Manufacturer | |
| Mfr. Part # | 74LCX16245MTD |
| LCSC Part # | C894789 |
| Package | TSSOP-48 |
| Customer # | |
| Key Attributes | Low Voltage 16-Bit Bidirectional Transceiver with 5V Tolerant Inputs and Outputs |
| Description | 2V~3.6V 8 2 4.5ns@3.3V,50pF 20uA TSSOP-48 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Package | TSSOP-48 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 38 |
| Sales Unit | Piece |
Not available now