LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi SZNUP2115LT1G product image
Images for reference only

onsemi SZNUP2115LT1GRoHS

Manufacturer
MPN
SZNUP2115LT1G
LCSC Part #
C894721
Packaging
SOT-23-3
Customer #
Key Attributes
50VC Clamp 3A@8/20us Ipp TVS DIODE SOT-23-3
Datasheetpdf icononsemi SZNUP2115LT1G
In-Stock: 189
189 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5985$ 0.60
10+$ 0.5855$ 5.86
30+$ 0.5758$ 17.27
100+$ 0.5678$ 56.78
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
Manufactureronsemi
PackagingSOT-23-3
Clamping Voltage50V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)3A@8/20us
Peak Pulse Power Dissipation (Ppp)200W
Voltage - Breakdown26.2V
typeTVS
Reverse Leakage Current (Ir)15nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)24V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The SZ/NUP2115L has been designed to protect the FlexRay transceiver from ESD and other harmful transient voltage events. This device provides bidirectional protection for each data line with a single compact SOT−23 package, giving the system designer a low cost option for improving system reliability and meeting stringent EMI requirements.

Features

AI Translation
  • 200 W Peak Power Dissipation per Line (8/20 μs Waveform)
  • Diode Capacitance Matching
  • Low Reverse Leakage Current (<100 nA)
  • Low Capacitance High−Speed FlexRay Data Rates
  • IEC Compatibility:
    • IEC 61000−4−2 (ESD): Level 4
    • IEC 61000−4−4 (EFT): 50 A – 5/50 ns
    • IEC 61000−4−5 (Lighting) 3.0 A (8/20 μs)
  • ISO 7637−1, Nonrepetitive EMI Surge Pulse 2, 8.0 A (1/50 μs)
  • ISO 7637−3, Repetitive Electrical Fast Transient (EFT) EMI Surge Pulses, 50 A (5/50 ns)
  • Flammability Rating UL 94 V−0
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
  • These are Pb−Free Devices

Applications

AI Translation
  • Automotive Networks ♦ FlexRay Bus