onsemi SZMMBZ5248ELT1G
| Manufacturer | |
| MPN | SZMMBZ5248ELT1G |
| LCSC Part # | C894599 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 225mW 1 Independent 17.1V~18.9V 18V SOT-23 Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Tolerance | - | |
| Pd - Power Dissipation | 225mW | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@14V | |
| Impedance(Zzt) | 21Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 17.1V~18.9V | |
| Zener Voltage(Nom) | 18V | |
| Impedance(Zzk) | 600Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This series of Zener diodes is offered in the convenient, surface mount plastic SOT - 23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones, hand held portables, and high density PC boards.
Features
AI Translation
- 225 mW Rating on FR - 4 or FR - 5 Board
- Zener Voltage Range - 2.4 V to 91 V
- Package Designed for Optimal Automated Board Assembly
- Small Package Size for High Density Applications
- ESD Rating of Class 3 (>16 kV) per Human Body Model
- Peak Power - 225 W (8 x 20 μs)
- SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC - Q101 Qualified and PPAP Capable
- Pb - Free Packages are Available
Applications
AI Translation
- cellular phones
- hand held portables
- high density PC boards
In-Stock: 332
332 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4257 | $ 0.43 |
| 10+ | $ 0.4192 | $ 4.19 |
| 30+ | $ 0.4127 | $ 12.38 |
| 100+ | $ 0.4078 | $ 40.78 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Tolerance | - | |
| Pd - Power Dissipation | 225mW | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@14V | |
| Impedance(Zzt) | 21Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 17.1V~18.9V | |
| Zener Voltage(Nom) | 18V | |
| Impedance(Zzk) | 600Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This series of Zener diodes is offered in the convenient, surface mount plastic SOT - 23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones, hand held portables, and high density PC boards.
Features
AI Translation
- 225 mW Rating on FR - 4 or FR - 5 Board
- Zener Voltage Range - 2.4 V to 91 V
- Package Designed for Optimal Automated Board Assembly
- Small Package Size for High Density Applications
- ESD Rating of Class 3 (>16 kV) per Human Body Model
- Peak Power - 225 W (8 x 20 μs)
- SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC - Q101 Qualified and PPAP Capable
- Pb - Free Packages are Available
Applications
AI Translation
- cellular phones
- hand held portables
- high density PC boards
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

