onsemi SZMMBZ5241BLT1G
| Manufacturer | |
| MPN | SZMMBZ5241BLT1G |
| LCSC Part # | C894592 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 225mW 1 Independent 10.4V~11.55V 11V SOT-23 Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Tolerance | - | |
| Pd - Power Dissipation | 225mW | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 2uA@8.4V | |
| Impedance(Zzt) | 22Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 10.4V~11.55V | |
| Zener Voltage(Nom) | 11V | |
| Impedance(Zzk) | 600Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1755 | $ 0.88 |
| 50+ | $ 0.1715 | $ 8.58 |
| 150+ | $ 0.1689 | $ 25.34 |
| 500+ | $ 0.1663 | $ 83.15 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Tolerance | - | |
| Pd - Power Dissipation | 225mW | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 2uA@8.4V | |
| Impedance(Zzt) | 22Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 10.4V~11.55V | |
| Zener Voltage(Nom) | 11V | |
| Impedance(Zzk) | 600Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



