onsemi SZMMBZ5236BLT1G
| Manufacturer | |
| MPN | SZMMBZ5236BLT1G |
| LCSC Part # | C894587 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ZENER 7.5V 225mW SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Tolerance | - | |
| Pd - Power Dissipation | 225mW | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 3uA@6V | |
| Impedance(Zzt) | 6Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 7.12V~7.88V | |
| Zener Voltage(Nom) | 7.5V | |
| Impedance(Zzk) | 500Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 80
80 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0367 | $ 0.37 |
| 100+ | $ 0.0359 | $ 3.59 |
| 300+ | $ 0.0354 | $ 10.62 |
| 1,000+ | $ 0.0349 | $ 34.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Tolerance | - | |
| Pd - Power Dissipation | 225mW | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 3uA@6V | |
| Impedance(Zzt) | 6Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 7.12V~7.88V | |
| Zener Voltage(Nom) | 7.5V | |
| Impedance(Zzk) | 500Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



