onsemi SZESD5Z3.3T1G
| Manufacturer | |
| MPN | SZESD5Z3.3T1G |
| LCSC Part # | C894507 |
| Packaging | SOD-523 |
| Customer # | |
| Key Attributes | 14.1VC Clamp ESD DIODE SOD-523 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | onsemi | |
| Packaging | SOD-523 | |
| Clamping Voltage | 14.1V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 11.2A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 158W@8/20us | |
| Voltage - Breakdown | 5V | |
| Number of Channels | 1 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 50nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ESD5Z Series is designed to protect voltage sensitive components from ESD and transient voltage events. Excellent clamping capability, low leakage, and fast response time, make these parts ideal for ESD protection on designs where board space is at a premium. Because of its small size, it is suited for use in cellular phones, portable devices, digital cameras, power supplies and many other portable applications.
Features
- Low Clamping Voltage
- Small Body Outline Dimensions: 0.047" x 0.032" (1.20 mm x 0.80 mm)
- Low Body Height: 0.028" (0.7 mm)
- Stand−off Voltage: 2.5 V - 12 V
- Peak Power up to 240 Watts @ 8 x 20 μs Pulse
- Low Leakage
- Response Time is Typically <1 ns
- ESD Rating of Class 3 (>16 kV) per Human Body Model
- IEC61000−4−2 Level 4 ESD Protection
- IEC61000−4−4 Level 4 EFT Protection
- SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- These Devices are Pb−Free and are RoHS Compliant
Applications
- cellular phones
- portable devices
- digital cameras
- power supplies
- many other portable applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1138 | $ 0.57 |
| 50+ | $ 0.0911 | $ 4.56 |
| 150+ | $ 0.0797 | $ 11.96 |
| 500+ | $ 0.0712 | $ 35.60 |
| 3,000+ | $ 0.0644 | $ 193.20 |
| 6,000+ | $ 0.061 | $ 366.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | onsemi | |
| Packaging | SOD-523 | |
| Clamping Voltage | 14.1V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 11.2A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 158W@8/20us | |
| Voltage - Breakdown | 5V | |
| Number of Channels | 1 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 50nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ESD5Z Series is designed to protect voltage sensitive components from ESD and transient voltage events. Excellent clamping capability, low leakage, and fast response time, make these parts ideal for ESD protection on designs where board space is at a premium. Because of its small size, it is suited for use in cellular phones, portable devices, digital cameras, power supplies and many other portable applications.
Features
- Low Clamping Voltage
- Small Body Outline Dimensions: 0.047" x 0.032" (1.20 mm x 0.80 mm)
- Low Body Height: 0.028" (0.7 mm)
- Stand−off Voltage: 2.5 V - 12 V
- Peak Power up to 240 Watts @ 8 x 20 μs Pulse
- Low Leakage
- Response Time is Typically <1 ns
- ESD Rating of Class 3 (>16 kV) per Human Body Model
- IEC61000−4−2 Level 4 ESD Protection
- IEC61000−4−4 Level 4 EFT Protection
- SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- These Devices are Pb−Free and are RoHS Compliant
Applications
- cellular phones
- portable devices
- digital cameras
- power supplies
- many other portable applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



