LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi SMA5101-TL-H product image
Images for reference only

onsemi SMA5101-TL-HRoHS

Manufacturer
MPN
SMA5101-TL-H
LCSC Part #
C894323
Packaging
MCPH-6
Customer #
Key Attributes
-0.5dB MCPH-6 RF Mixers RoHS
Datasheetpdf icononsemi SMA5101-TL-H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.54$ 1.54
200+$ 0.5966$ 119.32
500+$ 0.5755$ 287.75
1,000+$ 0.5658$ 565.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Mixers
Manufactureronsemi
PackagingMCPH-6
Features-
Voltage - Supply-
Operating Temperature-
Gain/Loss-0.5dB
Noise Figure-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Wide band: up to Ku band
  • High conversion gain: -0.5dB (Δ(ω450MHz))
  • Low distortion: IIP3 = 20dBm (Δ(ΩICC)>11mA)
  • Low voltage available: 1.2V and above
  • SMT, Ultra small package: 2.0×2.1×0.85mm
  • Halogen free compliance