onsemi SMA3107-TL-E
| Manufacturer | |
| MPN | SMA3107-TL-E |
| LCSC Part # | C894322 |
| Packaging | SOT-363-6 |
| Customer # | |
| Key Attributes | 3V 6mA 0.1 to 2.8GHz High Gain RF Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | onsemi | |
| Packaging | SOT-363-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Input Return Loss | 23dB | |
| Voltage - Supply | 2.7V~3.3V | |
| Frequency Range | 0Hz~2.8GHz | |
| Gain | 24.5dB | |
| Output Return Loss | 32dB | |
| Noise Figure | 3.6dB | |
| Features | - | |
| IP3 | - | |
| P1dB | -9.5dBm | |
| Current - Supply | 6mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High Gain : Gp = 23.5dB typ. @1GHz
- Wideband response : fu = 2.8GHz
- Low current : ICC = 6mA typ.
- Port impedance : input/output 50Ω
In-Stock: 70
70 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2185 | $ 0.22 |
| 10+ | $ 0.2136 | $ 2.14 |
| 30+ | $ 0.2087 | $ 6.26 |
| 100+ | $ 0.2055 | $ 20.55 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | onsemi | |
| Packaging | SOT-363-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Input Return Loss | 23dB | |
| Voltage - Supply | 2.7V~3.3V | |
| Frequency Range | 0Hz~2.8GHz | |
| Gain | 24.5dB | |
| Output Return Loss | 32dB | |
| Noise Figure | 3.6dB | |
| Features | - | |
| IP3 | - | |
| P1dB | -9.5dBm | |
| Current - Supply | 6mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High Gain : Gp = 23.5dB typ. @1GHz
- Wideband response : fu = 2.8GHz
- Low current : ICC = 6mA typ.
- Port impedance : input/output 50Ω
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

