onsemi SMA3103-TL-E
| Manufacturer | |
| MPN | SMA3103-TL-E |
| LCSC Part # | C894321 |
| Packaging | SOT-363-6 |
| Customer # | |
| Key Attributes | Broadband RF Amplifier SMA3103-TL-E |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | onsemi | |
| Packaging | SOT-363-6 | |
| Input Return Loss | 20dB | |
| Operating Temperature | -40℃~+85℃ | |
| Gain | 27dB | |
| Voltage - Supply | 4.5V~5.5V | |
| Frequency Range | 3.3GHz | |
| Output Return Loss | 20dB | |
| Noise Figure | 4.7dB | |
| Features | - | |
| IP3 | - | |
| P1dB | 8.2dBm | |
| Current - Supply | 19mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High Gain : Gp = 26.5dB typ. @1GHz
- Wideband response : fu = 3.3GHz
- Low current : ICC = 19mA typ
- High output power : Po(1dB)=5dBm
- Port impedance : input/output 50Ω
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4895 | $ 0.49 |
| 200+ | $ 0.1903 | $ 38.06 |
| 500+ | $ 0.1842 | $ 92.10 |
| 1,000+ | $ 0.1796 | $ 179.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | onsemi | |
| Packaging | SOT-363-6 | |
| Input Return Loss | 20dB | |
| Operating Temperature | -40℃~+85℃ | |
| Gain | 27dB | |
| Voltage - Supply | 4.5V~5.5V | |
| Frequency Range | 3.3GHz | |
| Output Return Loss | 20dB | |
| Noise Figure | 4.7dB | |
| Features | - | |
| IP3 | - | |
| P1dB | 8.2dBm | |
| Current - Supply | 19mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High Gain : Gp = 26.5dB typ. @1GHz
- Wideband response : fu = 3.3GHz
- Low current : ICC = 19mA typ
- High output power : Po(1dB)=5dBm
- Port impedance : input/output 50Ω
C894321 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

