onsemi NTTFS008P03P8Z
| Manufacturer | |
| Mfr. Part # | NTTFS008P03P8Z |
| LCSC Part # | C894097 |
| Package | WDFN-8(3.3x3.3) |
| Customer # | |
| Key Attributes | MOSFET 30V 96A WDFN-8(3.3x3.3) |
| Description | 30V 96A 50W Surface Mount WDFN-8(3.3x3.3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Package | WDFN-8(3.3x3.3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2 
2
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.6538 | $ 2.65 |
10+ | $ 2.5452 | $ 25.45 |
30+ | $ 2.4803 | $ 74.41 |
100+ | $ 2.1876 | $ 218.76 |
500+ | $ 2.1575 | $ 1078.75 |
1,000+ | $ 2.1424 | $ 2142.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$