onsemi NTTFD4D0N04HLTWG
| Manufacturer | |
| Mfr. Part # | NTTFD4D0N04HLTWG |
| LCSC Part # | C894095 |
| Package | WDFN-12 |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 40V 60A WDFN-12 |
| Description | N-Channel Array 40V 60A 26W Surface Mount WDFN-12 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | onsemi | |
| Package | WDFN-12 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
59 
59
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.2907 | $ 2.29 |
10+ | $ 1.9704 | $ 19.70 |
30+ | $ 1.7701 | $ 53.10 |
100+ | $ 1.565 | $ 156.50 |
500+ | $ 1.4719 | $ 735.95 |
1,000+ | $ 1.4309 | $ 1430.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$