onsemi NTTFD018N08LC
| Manufacturer | |
| Mfr. Part # | NTTFD018N08LC |
| LCSC Part # | C894091 |
| Package | WQFN-12(3.3x3.3) |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 80V 6A 26A WQFN-12(3.3x3.3) |
| Description | N-Channel Array 80V 6A 26A 1.7W 26W Surface Mount WQFN-12(3.3x3.3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | onsemi | |
| Package | WQFN-12(3.3x3.3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
11
11
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.0042 | $ 3.00 |
10+ | $ 2.5607 | $ 25.61 |
30+ | $ 2.2975 | $ 68.93 |
100+ | $ 2.0326 | $ 203.26 |
500+ | $ 1.9098 | $ 954.90 |
1,000+ | $ 1.8539 | $ 1853.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$