onsemi NSVMMUN2235LT1G
| Manufacturer | |
| Mfr. Part # | NSVMMUN2235LT1G |
| LCSC Part # | C893954 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS PREBIAS 50V SOT-23 |
| Description | Pre-Biased Bipolar Transistor (BJT) 50V 100mA 246mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | onsemi | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
50
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2077 | $ 1.04 |
50+ | $ 0.1624 | $ 8.12 |
150+ | $ 0.1431 | $ 21.47 |
500+ | $ 0.1189 | $ 59.45 |
3,000+ | $ 0.1027 | $ 308.10 |
6,000+ | $ 0.0963 | $ 577.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$