onsemi NSVMMUN2136LT1G
| Manufacturer | |
| Mfr. Part # | NSVMMUN2136LT1G |
| LCSC Part # | C893949 |
| Package | SOT-23-3 |
| Customer # | |
| Description | 80 100mA 400mW 50V SOT-23-3 Single, Pre-Biased Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | onsemi | |
| Package | SOT-23-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.0841 | $ 0.08 |
200+ | $ 0.0326 | $ 6.52 |
500+ | $ 0.0314 | $ 15.70 |
1,000+ | $ 0.0309 | $ 30.90 |
Standard Packaging 3000/Full
Reel | ||