ST STM32F412RET6
| Manufacturer | |
| MPN | STM32F412RET6 |
| LCSC Part # | C89374 |
| Packaging | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | 256KB RAM, USB OTG FS, 17 TIMs, 1 ADC, 17 comm. interfaces |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-64(10x10) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.7V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 512KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 100MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 50 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dynamic Efficiency Line with BAM (Batch Acquisition Mode) Core: ARM 32-bit Cortex-M4 CPU with FPU, Adaptive real-time accelerator (ART AcceleratorTM) allowing 0-wait state execution from Flash memory, frequency up to 100 MHz, memory protection unit, 125 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1), and DSP instructions
- Memories - Up to 1 Mbyte of Flash memory - 256 Kbyte of SRAM - Flexible external static memory controller with up to 16-bit data bus: SRAM, PSRAM, NOR Flash memory - Dual mode Quad-SPI interface
- LCD parallel interface, 8080/6800 modes Clock, reset and supply management - 1.7V to 3.6V application supply and I/Os - POR, PDR, PVD and BOR - 4-to-26 MHz crystal oscillator - Internal 16 MHz factory-trimmed RC 32 kHz oscillator for RTC with calibration - Internal 32 kHz RC with calibration
- Power consumption - Run: 112 μA/MHz (peripheral off) - Stop (Flash in Stop mode, fast wakeup time): 50 μA Typ @ 25 °C 75 μA max @ 25 °C - Stop (Flash in Deep power down mode, slow wakeup time): down to 18 μA @ 25 °C 40 μA max @ 25 °C - Standby: 2.4 μA @ 25 °C / 1.7V without RTC; 12 μA @ 85 °C @ 1.7V V(BAT) supply for RTC: 1 μA @ 25 °C
- 1x12-bit, 2.4 MSPS ADC: up to 16 channels 2x digital filters for sigma delta modulator, 4x PDM interfaces, stereo microphone support
- General-purpose DMA: 16-stream DMA
- Up to 17 timers: up to twelve 16-bit timers, two 32-bit timers up to 100 MHz each with up to four IC/OC/PWM or pulse counter and quadrature (incremental) encoder input, two watchdog timers (independent and window), one SysTick timer
- Debug mode Serial wire debug (SWD) & JTAG Cortex-M4 Embedded Trace MacrocellTM
- Up to 114 I/O ports with interrupt capability Up to 109 fast I/Os up to 100 MHz Up to 114 five V-tolerant I/Os
- Up to 17 communication interfaces Up to 4xI²C interfaces (SMBus/PMBus) Up to 4 USARTs (2x12.5 Mbit/s, 2x6.25 Mbit/s, ISO 7816 interface, LIN, IrDA, modem control) Up to 5 SPI/I2Ss (up to 50 Mbit/s, SPI or I2S audio protocol), out of which 2 muxed full-duplex I2S interfaces SDIO interface (SD/MMC/eMMC) Advanced connectivity: USB 2.0 full-speed device/host/OTG controller with PHY 2x CAN (2.0B Active)
- True random number generator
- CRC calculation unit
- 96-bit unique ID
- RTC: subsecond accuracy, hardware calendar
- All packages are ECOPACK2
In-Stock: 921
921 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.7318 | $ 4.73 |
| 10+ | $ 4.1496 | $ 41.50 |
| 30+ | $ 3.8049 | $ 114.15 |
| 100+ | $ 3.4537 | $ 345.37 |
| 500+ | $ 3.2927 | $ 1646.35 |
| 1,000+ | $ 3.2196 | $ 3219.60 |
Standard Packaging160/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-64(10x10) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.7V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 512KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 100MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 50 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dynamic Efficiency Line with BAM (Batch Acquisition Mode) Core: ARM 32-bit Cortex-M4 CPU with FPU, Adaptive real-time accelerator (ART AcceleratorTM) allowing 0-wait state execution from Flash memory, frequency up to 100 MHz, memory protection unit, 125 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1), and DSP instructions
- Memories - Up to 1 Mbyte of Flash memory - 256 Kbyte of SRAM - Flexible external static memory controller with up to 16-bit data bus: SRAM, PSRAM, NOR Flash memory - Dual mode Quad-SPI interface
- LCD parallel interface, 8080/6800 modes Clock, reset and supply management - 1.7V to 3.6V application supply and I/Os - POR, PDR, PVD and BOR - 4-to-26 MHz crystal oscillator - Internal 16 MHz factory-trimmed RC 32 kHz oscillator for RTC with calibration - Internal 32 kHz RC with calibration
- Power consumption - Run: 112 μA/MHz (peripheral off) - Stop (Flash in Stop mode, fast wakeup time): 50 μA Typ @ 25 °C 75 μA max @ 25 °C - Stop (Flash in Deep power down mode, slow wakeup time): down to 18 μA @ 25 °C 40 μA max @ 25 °C - Standby: 2.4 μA @ 25 °C / 1.7V without RTC; 12 μA @ 85 °C @ 1.7V V(BAT) supply for RTC: 1 μA @ 25 °C
- 1x12-bit, 2.4 MSPS ADC: up to 16 channels 2x digital filters for sigma delta modulator, 4x PDM interfaces, stereo microphone support
- General-purpose DMA: 16-stream DMA
- Up to 17 timers: up to twelve 16-bit timers, two 32-bit timers up to 100 MHz each with up to four IC/OC/PWM or pulse counter and quadrature (incremental) encoder input, two watchdog timers (independent and window), one SysTick timer
- Debug mode Serial wire debug (SWD) & JTAG Cortex-M4 Embedded Trace MacrocellTM
- Up to 114 I/O ports with interrupt capability Up to 109 fast I/Os up to 100 MHz Up to 114 five V-tolerant I/Os
- Up to 17 communication interfaces Up to 4xI²C interfaces (SMBus/PMBus) Up to 4 USARTs (2x12.5 Mbit/s, 2x6.25 Mbit/s, ISO 7816 interface, LIN, IrDA, modem control) Up to 5 SPI/I2Ss (up to 50 Mbit/s, SPI or I2S audio protocol), out of which 2 muxed full-duplex I2S interfaces SDIO interface (SD/MMC/eMMC) Advanced connectivity: USB 2.0 full-speed device/host/OTG controller with PHY 2x CAN (2.0B Active)
- True random number generator
- CRC calculation unit
- 96-bit unique ID
- RTC: subsecond accuracy, hardware calendar
- All packages are ECOPACK2
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



