LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NRVBM120ET1G product image
  • NRVBM120ET1G thumbnail 1
  • NRVBM120ET1G thumbnail 2
  • NRVBM120ET1G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi NRVBM120ET1GRoHS

Manufacturer
MPN
NRVBM120ET1G
LCSC Part #
C893714
Packaging
DO-216AA
Customer #
Key Attributes
DIODE SCHOTTKY 20V DO-216AA
Datasheetpdf icononsemi NRVBM120ET1G
In-Stock: 60
60 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.319$ 0.32
10+$ 0.3125$ 3.13
30+$ 0.3077$ 9.23
100+$ 0.3028$ 30.28
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
Manufactureronsemi
PackagingDO-216AA
Operating Junction Temperature Range-65℃~+150℃
Voltage - DC Reverse (Vr) (Max)20V
Diode Configuration1 Independent
Voltage - Forward(Vf@If)595mV@2A
Reverse Leakage Current (Ir)10uA@20V
Non-Repetitive Peak Forward Surge Current50A
Current - Rectified1A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The Schottky POWERMITE® employs the Schottky Barrier principle with a barrier metal and epitaxial construction that produces optimal forward voltage drop - reverse current tradeoff. The advanced packaging techniques provide for a highly efficient micro miniature, space saving surface mount Rectifier. With its unique heatsink design, the POWERMITE® has the same thermal performance as the SMA while being 50% smaller in footprint area, and delivering one of the lowest height profiles, < 1.1 mm in the industry.

Features

AI Translation
  • Low Profile
  • Maximum Height of 1.1 mm
  • Small Footprint
  • Footprint Area of 8.45 mm²
  • Low VF Provides Higher Efficiency and Extends Battery Life
  • ESD Ratings:
    • Machine Model = C(>400 V)
    • Human Body Model = 3B(>16,000 V)
  • Supplied in 12 mm Tape and Reel
  • Low Thermal Resistance with Direct Thermal Path of Die on Exposed Cathode Heat Sink
  • AEC - Q101 Qualified PPAP Capable
  • NRVB Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • All Packages are Pb - Free

Applications

AI Translation
  • portable and battery powered products such as cellular and cordless phones, chargers, notebook computers, printers, PDAs and PCMCIA cards
  • AC - DC and DC - DC converters, reverse battery protection, and "Oring" of multiple supply voltages and any other application where performance and size are critical