onsemi NL17SZ04DBVT1G
| Manufacturer | |
| MPN | NL17SZ04DBVT1G |
| LCSC Part # | C893407 |
| Packaging | SC-74A-5 |
| Customer # | |
| Key Attributes | 1.65V~5.5V 3.9ns@4.5V,15pF 1uA SC-74A-5 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SC-74A-5 | |
| Logic Family | 17SZ Series | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 3.9ns@4.5V,15pF | |
| Output Logic Level - Low | 240mV;300mV;400mV;550mV | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Features | Overvoltage-tolerant input;Local shutdown mode | |
| Operating Temperature | -55℃~+125℃ | |
| Output Logic Level - High | 1.29V;1.9V;2.2V;2.4V;2.3V;3.8V | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | 1;1 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0753 | $ 0.38 |
| 50+ | $ 0.0736 | $ 3.68 |
| 150+ | $ 0.0725 | $ 10.88 |
| 500+ | $ 0.0714 | $ 35.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SC-74A-5 | |
| Logic Family | 17SZ Series | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 3.9ns@4.5V,15pF | |
| Output Logic Level - Low | 240mV;300mV;400mV;550mV | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Features | Overvoltage-tolerant input;Local shutdown mode | |
| Operating Temperature | -55℃~+125℃ | |
| Output Logic Level - High | 1.29V;1.9V;2.2V;2.4V;2.3V;3.8V | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | 1;1 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C893407 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

