onsemi NL17SG32DFT2G
| Manufacturer | |
| MPN | NL17SG32DFT2G |
| LCSC Part # | C893400 |
| Packaging | SC-88A-5 |
| Customer # | |
| Key Attributes | 900mV~3.6V 4.4ns@3.3V,30pF 500nA SC-88A-5 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SC-88A-5 | |
| Logic Family | - | |
| Voltage - Supply | 900mV~3.6V | |
| Output Logic Level - Low | 100mV;450mV;400mV | |
| Propagation Delay | 4.4ns@3.3V,30pF | |
| Features | Overvoltage-tolerant input | |
| Input Logic Level - Low | 700mV;800mV | |
| Input Logic Level - High | 1.7V~2V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Logic Level - High | 750mV;2V;2.48V | |
| Quiescent Current(Iq) | 500nA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The NL17SG32 MiniGate is an advanced high−speed CMOS 2−input OR gate in ultra−small footprint. The NL17SG32 input structures provides protection when voltages up to 4.6 V are applied.
Features
AI Translation
- Wide Operating VCC Range: 0.9 V to 3.6 V
- High Speed: tpD = 2.4 ns (Typ) at VCC = 3.0 V, CL = 15 pF
- Low Power Dissipation: Icc = 0.5 μA (Max) at TA = 25 ℃
- 4.6 V Overvoltage Tolerant (OVT) Input Pins
- Ultra−Small Packages
- These are Pb −Free and Halide−Free Devices
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0974 | $ 0.49 |
| 50+ | $ 0.0952 | $ 4.76 |
| 150+ | $ 0.0937 | $ 14.06 |
| 500+ | $ 0.0923 | $ 46.15 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SC-88A-5 | |
| Logic Family | - | |
| Voltage - Supply | 900mV~3.6V | |
| Output Logic Level - Low | 100mV;450mV;400mV | |
| Propagation Delay | 4.4ns@3.3V,30pF | |
| Features | Overvoltage-tolerant input | |
| Input Logic Level - Low | 700mV;800mV | |
| Input Logic Level - High | 1.7V~2V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Logic Level - High | 750mV;2V;2.48V | |
| Quiescent Current(Iq) | 500nA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The NL17SG32 MiniGate is an advanced high−speed CMOS 2−input OR gate in ultra−small footprint. The NL17SG32 input structures provides protection when voltages up to 4.6 V are applied.
Features
AI Translation
- Wide Operating VCC Range: 0.9 V to 3.6 V
- High Speed: tpD = 2.4 ns (Typ) at VCC = 3.0 V, CL = 15 pF
- Low Power Dissipation: Icc = 0.5 μA (Max) at TA = 25 ℃
- 4.6 V Overvoltage Tolerant (OVT) Input Pins
- Ultra−Small Packages
- These are Pb −Free and Halide−Free Devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



