onsemi NCV6357MTWATXG
| Manufacturer | |
| Mfr. Part # | NCV6357MTWATXG |
| LCSC Part # | C893017 |
| Package | DFN-14-EP(3x4) |
| Customer # | |
| Key Attributes | Synchronous Buck Converter |
| Description | 2.4MHz Buck 2.5V~5.5V 5A DFN-14-EP(3x4) Special Purpose Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | onsemi | |
| Package | DFN-14-EP(3x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.9364 | $ 2.94 |
10+ | $ 2.4913 | $ 24.91 |
30+ | $ 2.2134 | $ 66.40 |
100+ | $ 1.9279 | $ 192.79 |
500+ | $ 1.799 | $ 899.50 |
1,000+ | $ 1.7437 | $ 1743.70 |
Standard Packaging 3000/Full
Reel | ||