LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
73% OFF
onsemi NCV20166SN2T1G product image
  • NCV20166SN2T1G thumbnail 1
  • NCV20166SN2T1G thumbnail 2
  • NCV20166SN2T1G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi NCV20166SN2T1GRoHS

Manufacturer
MPN
NCV20166SN2T1G
LCSC Part #
C892903
Packaging
SC-74A-5
Customer #
Key Attributes
Precision Operational Amplifier, Low Offset, 10 MHz, Rail-to-Rail Input/Output
Datasheetpdf icononsemi NCV20166SN2T1G
In-Stock: 22
22 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.9924$ 0.8080$ 0.81
10+$ 2.5514$ 0.6889$ 6.89
30+$ 2.2765$ 0.6147$ 18.44
100+$ 1.9939$ 0.5384$ 53.84
500+$ 1.8666$ 0.5040$ 252.00
1,000+$ 1.8122$ 0.4893$ 489.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
Manufactureronsemi
PackagingSC-74A-5
Number of Channels1
Vos - Input Offset Voltage50uV
Slew Rate6V/us
Input Offset Current(Ios)1pA
Features-
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)92dB
Ib - Input Bias Current1pA
Output Current25mA
Input Offset Voltage Drift(Vos TC)1uV/℃
Quiescent Current1mA
Gain Bandwidth Product10MHz
Input Voltage Noise Density10nV/√Hz@1kHz
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply3V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The NCS20166 features rail−to−rail input and output, and 10 MHz bandwidth. This low quiescent current, low noise amplifier is trimmed to provide a low initial input offset voltage. This op amp operates over a supply range from 3.0 V to 5.5 V. All versions are specified for operation from -40°C to +125°C.

Features

AI Translation
  • Gain Bandwidth: 10 MHz Typical
  • Offset Voltage: 550 μV Max (VS = 5 V)
  • Supply Voltage: 3 V to 5.5 V
  • Quiescent Current: 1.55 mA Max
  • Voltage Noise Density: 10 nV/√Hz Typical
  • Rail−to−Rail Input and Output
  • NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−free, Halogen Free/BFR Free and are RoHS Compliant

Applications

AI Translation
  • Current Sensing
  • Current Sensing in Motor Control Circuits
  • Current Monitor for Power Supplies
  • Battery Powered Instrumentation
  • Transducer or Sensor Interface
  • Medical Instrumentation
  • Industrial
  • Power Supplies
  • Computers and Servers
  • Automotive
  • Medical Instrumentation