onsemi NCS2333MUTBG
| Manufacturer | |
| Mfr. Part # | NCS2333MUTBG |
| LCSC Part # | C892884 |
| Package | UDFN-8-EP(2x2) |
| Customer # | |
| Key Attributes | Zero-Drift Operational Amplifier |
| Description | 6uV 60pA 0.15V/us 123dB 270kHz 1.8V~5.5V 2 Rail-to-Rail Input, Rail-to-Rail Output UDFN-8-EP(2x2) Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | onsemi | |
| Package | UDFN-8-EP(2x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
6 
6
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0123 | $ 1.01 |
10+ | $ 0.8426 | $ 8.43 |
30+ | $ 0.75 | $ 22.50 |
100+ | $ 0.6451 | $ 64.51 |
500+ | $ 0.5556 | $ 277.80 |
1,000+ | $ 0.534 | $ 534.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$