LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NCP81156MNTBG product image
Images for reference only

onsemi NCP81156MNTBGRoHS

Manufacturer
MPN
NCP81156MNTBG
LCSC Part #
C892854
Packaging
DFN-8-EP(2x2)
Customer #
Key Attributes
4.5V~13.2V 30mA DFN-8-EP(2x2) Gate Drivers RoHS
Datasheetpdf icononsemi NCP81156MNTBG
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.273$ 0.27
200+$ 0.1057$ 21.14
500+$ 0.102$ 51.00
1,000+$ 0.1001$ 100.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
Manufactureronsemi
PackagingDFN-8-EP(2x2)
Input Logic Level - Low-
Low Level Delay Time-
High Level Delay Time-
Quiescent Current-
Input Logic Level - High-
Operating Temperature-40℃~+125℃
Voltage - Supply4.5V~13.2V
Driven ConfigurationHalf-Bridge;Low Side
Current - Output Low(IOL)30mA
Rise Time16ns
Fall Time11ns
Current - Output High(IOH)-
FeaturesUnder Voltage Protection;Enable shutdown;Dead-time control;Interleaved conduction protection;Built-in bootstrap diode
Load TypeMOSFET

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The NCP81156 is a high−performance dual MOSFET gate driver in a small 2 mm x 2 mm package, optimized to drive the gates of both high−side and low−side power MOSFETs in a buck or buck−boost application. VCC UVLO ensures the MOSFETs are off when supply voltages are low. A bi−directional Enable pin provides a fault signal to the controller when a UVLO fault is detected.

Features

AI Translation
  • Space−Efficient 2 mm x 2 mm DFN8 Thermally−Enhanced Package
  • VCC Range of 4.5 V to 13.2 V
  • Integrated Bootstrap Diode
  • Compatible with 3.3 V and 5 V PWM Inputs
  • Bi−Directional Enable Feature Pulls Enable Pin low during a UVLO Fault.
  • Adaptive Anti−Cross Conduction Circuit Protects against Cross−Conduction during FET Turn−on and Turn−off
  • Output Disable Control Turns Off Both MOSFETs
  • VCC Under−voltage Lockout
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Applications

AI Translation
  • E−Cigarettes
  • Unmanned Aerial Vehicles (UAV)