onsemi NCP81074BMNTBG
| Manufacturer | |
| Mfr. Part # | NCP81074BMNTBG |
| LCSC Part # | C892849 |
| Package | DFN-8-EP(2x2) |
| Customer # | |
| Description | 4.5V~20V 10A 10A DFN-8-EP(2x2) Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | onsemi | |
| Package | DFN-8-EP(2x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.0361 | $ 1.04 |
10+ | $ 0.8658 | $ 8.66 |
30+ | $ 0.7706 | $ 23.12 |
100+ | $ 0.6647 | $ 66.47 |
500+ | $ 0.5895 | $ 294.75 |
1,000+ | $ 0.568 | $ 568.00 |
Standard Packaging 3000/Full
Reel | ||