LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
66% OFF
onsemi NCP5230MNTWG product image
  • NCP5230MNTWG thumbnail 1
  • NCP5230MNTWG thumbnail 2
  • NCP5230MNTWG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi NCP5230MNTWGRoHS

Manufacturer
MPN
NCP5230MNTWG
LCSC Part #
C892546
Packaging
QFN-16-EP(3x3)
Customer #
Key Attributes
Low Voltage Synchronous Buck Controller
Datasheetpdf icononsemi NCP5230MNTWG
In-Stock: 49
49 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 2.6657$ 0.9064$ 0.91
10+$ 2.2734$ 0.7730$ 7.73
30+$ 2.0279$ 0.6895$ 20.69
100+$ 1.7761$ 0.6039$ 60.39
500+$ 1.6634$ 0.5656$ 282.80
1,000+$ 1.614$ 0.5488$ 548.80
Standard Packaging3000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
Manufactureronsemi
PackagingQFN-16-EP(3x3)
Operating Temperature0℃~+85℃@(TA)
Frequency - Switching1MHz
FunctionStep-down type
Number of Outputs1
FeaturesProtection latch;Overcurrent Protection;Light load efficient mode;Frequency synchronization;Operating status indication
Output TypeAdjustable
TopologyBuck
Operating Voltage4.5V~13.2V
Switch tube (built-in/external)Built-in
Output Voltage800mV~3.3V
Output Current-
Quiescent Current-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The NCP5230 is a simple single phase solution with differential phase current sensing, power saving operation, and gate drivers to provide accurately regulated power. The adaptive non overlap gate drive and power saving operation circuit provide a low switching loss and high efficiency solution for server, notebook, and desktop systems. A high performance operational error amplifier is provided to simplify compensation of the system. The NCP5230 features also include soft−start sequence, accurate overvoltage and over current protection, UVLO for VCC and VCCP, and thermal shutdown.

Features

AI Translation
  • High Performance Operational Error Amplifier
  • Internal Soft−Start/Stop
  • ±0.5% Internal Voltage Accuracy, 0.8 V voltage reference
  • OCP accuracy, Four Re−entry Times Before Latch
  • “Lossless” Differential Inductor Current Sensing
  • Internal High Precision Current Sensing Amplifier
  • Oscillator Frequency Range of 100 kHz - 1000 kHz
  • 20 ns Adaptive FET Non−overlap Time of Internal Gate Driver
  • 5.0 V to 12 V Operation
  • Support 1.5 V to 19 V Vin
  • Vout from 0.8 V to 3.3 V (5 V with 12 VCC)
  • Chip Enable through OSC pin
  • Latched Over Voltage Protection (OVP)
  • Internally Fixed OCP Threshold
  • Guaranteed Startup Into Pre−Charged Loads
  • Thermally Compensated Current Monitoring
  • Thermal Shutdown Protection
  • Integrated MOSFET Drivers
  • Integrated BOOST Diode with internal Rbst = 2.2 Ω
  • Automatic Power Saving Mode to Maximize Efficiency During Light Load Operation
  • Sync Function
  • Remote Ground Sensing
  • This is a Pb−Free Device

Applications

AI Translation
  • Desktop and Server Systems