LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NCP433FCT2G product image
  • NCP433FCT2G thumbnail 1
  • NCP433FCT2G thumbnail 2
  • NCP433FCT2G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi NCP433FCT2GRoHS

Manufacturer
MPN
NCP433FCT2G
LCSC Part #
C892459
Packaging
WLCSP-4(0.8x0.8)
Customer #
Key Attributes
1.5A Ultra-Small Controlled Load Switch with Auto-Discharge Path
Datasheetpdf icononsemi NCP433FCT2G
In-Stock: 150
150 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 0.8236$ 0.82
10+$ 0.6673$ 6.67
30+$ 0.5908$ 17.72
100+$ 0.5127$ 51.27
500+$ 0.4672$ 233.60
1,000+$ 0.4427$ 442.70
Standard Packaging3000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
Manufactureronsemi
PackagingWLCSP-4(0.8x0.8)
Operating Temperature-40℃~+85℃
FeaturesOutput discharge function;Latch protection
number of channels1
Control Input LogicActive High
Maximum Continuous Current1.5A
Operating Voltage1V~3.6V
RDS(on)35mΩ
TypeHigh Side Switch

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The NCP432 and NCP433 are a low Ron MOSFET controlled by external logic pin, allowing optimization of battery life, and portable device autonomy. Indeed, due to a current consumption optimization with PMOS structure, leakage currents are eliminated by isolating connected IC’s on the battery when not used. Output discharge path is also embedded to eliminate residual voltages on the output (NCP433 only). Proposed in wide input voltage range from 1.0 V to 3.6 V, and a very small 0.76 x 0.76 mm WLCSP4, 0.4 mm pitch. The NCP432 – NCP433 are high side P channel MOSFET power distribution switch designed to isolate ICs connected on the battery in order to save energy. The part can be turned on, with a range of battery from 1.0 V to 3.6 V. Enable pin is an active high. The path is opened when EN pin is tied low (disable), forcing P MOS switch off. The IN/OUT path is activated with a minimum of Vin of 1.0 V and EN forced to high level. NMOS FET is placed between the output pin and GND, in order to discharge the application capacitor connected on OUT pin. The auto−discharge is activated when EN pin is set to low level (disable state). The discharge path ( Pull down NMOS) stays activated as long as EN pin is set at low level and VIN>1.0 V. In order to limit the current across the internal discharge N−MOSFET, the typical value is set at 65 Ω. IN and OUT, 1 μF, at least, capacitors must be placed as close as possible the part for stability improvement.

Features

AI Translation
  • 1 V - 3.6 V Operating Range
  • 50 mΩ P MOSFET at 1.8 V
  • DC Current up to 1.5 A
  • Output Auto−discharge (NCP433)
  • Active High EN Pin
  • WLCSP4 0.76 x 0.76 mm
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Applications

AI Translation
  • Mobile Phones
  • Tablets
  • Digital Cameras
  • GPS
  • Portable Devices