LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NCP186AMX250TAG product image
Images for reference only

onsemi NCP186AMX250TAGRoHS

Manufacturer
MPN
NCP186AMX250TAG
LCSC Part #
C892285
Packaging
XDFN-8-EP(1.2x1.6)
Customer #
Key Attributes
2.5V Positive Fixed XDFN-8-EP(1.2x1.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf icononsemi NCP186AMX250TAG
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3443$ 0.34
10+$ 0.3362$ 3.36
30+$ 0.3297$ 9.89
100+$ 0.3232$ 32.32
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackagingXDFN-8-EP(1.2x1.6)
Output Voltage2.5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)90uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current1A
Output TypeFixed
FeaturesEnable control;Built-in soft-start;Output discharge;Over Current Protection;Short Circuit Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The NCP186x series are CMOS LDO regulators featuring 1 A output current. The input voltage is as low as 1.8 V and the output voltage can be set from 0.8 V.

Features

AI Translation
  • Operating Input Voltage Range: 1.8 V to 5.5 V
  • Output Voltage Range: 0.8 to 3.9 V
  • Fixed or Adjustable Output Voltage Applications
  • Quiescent Current typ. 90 μA
  • Low Dropout: 100 mV typ. at 1 A, ΔV_OUT = 3.0 V
  • High Output Voltage Accuracy ±1%
  • Stable with Small 1 μF Ceramic Capacitors
  • Over−current Protection
  • Built−in Soft Start Circuit to Suppress Inrush Current
  • Thermal Shutdown Protection: 165 °C
  • With (NCP186A) and Without (NCP186B) Output Discharge Function
  • Available in XDFN8 1.2x1.6 mm & DFN12 4x4 mm Packages
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Applications

AI Translation
  • Battery Powered Equipment
  • Portable Communication Equipment
  • Cameras, Image Sensors and Camcorders